
N080-106 | |
---|---|
DigiKey Part Number | TL1033-ND |
Manufacturer | |
Manufacturer Product Number | N080-106 |
Description | 6-PORT SINGLE-GANG UNIVERSAL KEY |
Customer Reference | |
Detailed Description | 6 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Modular Jacks | |
Length | - | |
Width | - | |
Depth | - | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - |