
N204-S15-BL-LA | |
---|---|
DigiKey Part Number | 95-N204-S15-BL-LA-ND |
Manufacturer | |
Manufacturer Product Number | N204-S15-BL-LA |
Description | LEFT-ANGLE CAT6 GIGABIT MOLDED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.22000 | $119.22 |
10 | $101.29100 | $1,012.91 |
25 | $94.94560 | $2,373.64 |
50 | $90.41300 | $4,520.65 |
100 | $86.09970 | $8,609.97 |
250 | $80.71248 | $20,178.12 |
500 | $76.86464 | $38,432.32 |
1,000 | $76.56758 | $76,567.58 |