
MTB4-HUB3-01 | |
---|---|
DigiKey Part Number | 95-MTB4-HUB3-01-ND |
Manufacturer | |
Manufacturer Product Number | MTB4-HUB3-01 |
Description | 4-PORT THUNDERBOLT 4 HUB - 8K, 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 40Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 40Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | - | |
Features | Thunderbolt 4 Compatible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,835.74000 | $1,835.74 |
10 | $1,639.50200 | $16,395.02 |