
SPS-615-HG | |
---|---|
DigiKey Part Number | TL258-ND |
Manufacturer | |
Manufacturer Product Number | SPS-615-HG |
Description | SURGE SUPP 6OUT 15'CORD HOSP GRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1050J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 1050J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 3.2 lbs (1.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,219.08000 | $1,219.08 |
5 | $1,137.84400 | $5,689.22 |
10 | $1,104.52900 | $11,045.29 |
25 | $1,061.97400 | $26,549.35 |
50 | $1,030.89000 | $51,544.50 |