
GC1000L | |
---|---|
DigiKey Part Number | 95-GC1000L-ND |
Manufacturer | |
Manufacturer Product Number | GC1000L |
Description | PORTABLE POWER STATION 1000W LIT |
Customer Reference | |
Detailed Description | 1000W Electric Portable Battery Packs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Portable Battery Packs | |
Outlet Types and Quantity | DC Power Plug Male (2) NEMA 5-15R (4), USB A Female (10), USB C Female (2) | |
Rated Watts | 1000 | |
Surge Rating (Watts) | 1400 | |
Rated Amps | 10 | |
Voltage | 110 ~ 120VAC | |
Run Time (Hours) | 8 | |
Start Type | Electric | |
Engine Type | - | |
Fuel Capacity (Gallons) | - | |
Fuel Type | - | |
Approval Agency | CE, FCC, PSE, UKCA, UL, WEEE | |
Weight (Pounds) | 35.3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14,490.87000 | $14,490.87 |