


N785-INT-PSCMM2 | |
---|---|
DigiKey Part Number | 95-N785-INT-PSCMM2-ND |
Manufacturer | |
Manufacturer Product Number | N785-INT-PSCMM2 |
Description | GIGABIT MULTIMODE FIBER TO ETHER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,494.15600 | $14,941.56 |