Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 425W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO850LCD

DigiKey Part Number
TL1425-ND
Manufacturer
Manufacturer Product Number
ECO850LCD
Description
UPS ECO GREEN BATTERY BACK UP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 425W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Applications
General Purpose, Industrial Control
Form
Desktop
Power - Rated
850VA / 425W
AC Outlets
12 (6 UPS, 6 Surge Only)
Backup Time - Max Load
-
Media Lines Protected
RJ11
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (12)
Cord Length
6' (1.83m)
Size / Dimension
7.000" L x 12.000" W (177.80mm x 304.80mm)
Height
3.500" (88.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 408
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,281.98000$1,281.98
5$1,196.54000$5,982.70
10$1,161.50900$11,615.09
25$1,116.75920$27,918.98
50$1,084.06560$54,203.28
Manufacturers Standard Package