
CVX050-125DC | |
---|---|
DigiKey Part Number | 95-CVX050-125DC-ND |
Manufacturer | |
Manufacturer Product Number | CVX050-125DC |
Description | SPD TYP 1/TYP 2 288V MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 288V MCOV 1 Pole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 288V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Operating Temperature | -25°C ~ 60°C | |
Features | Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,148.40000 | $6,148.40 |