
CSC32ACWHG | |
---|---|
DigiKey Part Number | 95-CSC32ACWHG-ND |
Manufacturer | |
Manufacturer Product Number | CSC32ACWHG |
Description | BATT CHARGER STATION 12A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 32 | |
Voltage - Nominal | - | |
Charge Current - Max | 12A | |
Charge Time | - | |
Voltage - Input | 120V | |
Power - Max | - | |
Size / Dimension | 42.30" L x 34.80" W x 21.60" H (1074.4mm x 883.9mm x 548.6mm) | |
Mounting Type | Desktop | |
Termination Style | NEMA 5-15R | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | FCC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18,763.36000 | $18,763.36 |