
BC500 | |
---|---|
DigiKey Part Number | 95-BC500-ND |
Manufacturer | |
Manufacturer Product Number | BC500 |
Description | 120V 500VA 260W STANDBY UPS, 8 O |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 500VA / 260W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Voltage - Input | 110VAC, 115VAC, 120VAC | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 500VA / 260W | |
AC Outlets | 8 (4 UPS, 4 Surge Only) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 7.283" L x 4.331" W (185.00mm x 110.00mm) | |
Height | 4.134" (105.00mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $892.02000 | $892.02 |