
AVRT450U | |
---|---|
DigiKey Part Number | 95-AVRT450U-ND |
Manufacturer | |
Manufacturer Product Number | AVRT450U |
Description | 450VA 360W LINE-INTERACTIVE UPS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 110VAC, 115VAC, 120VAC | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 450VA / 360W | |
AC Outlets | 6 (4 UPS, 2 Surge Only) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 13.583" L x 4.803" W (345.00mm x 122.00mm) | |
Height | 6.299" (160.00mm) |