
AGPV24001 | |
---|---|
DigiKey Part Number | 95-AGPV24001-ND |
Manufacturer | |
Manufacturer Product Number | AGPV24001 |
Description | LINE FILTER 240VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 240V Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 240V | |
Current | 1 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,904.64000 | $1,904.64 |