cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGPV12005

DigiKey Part Number
95-AGPV12005-ND
Manufacturer
Manufacturer Product Number
AGPV12005
Description
LINE FILTER 120VAC 5A CHASS MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 120V Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
120V
Current
5 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,452.72000$2,452.72
Manufacturers Standard Package