
AGPH12003 | |
---|---|
DigiKey Part Number | 95-AGPH12003-ND |
Manufacturer | |
Manufacturer Product Number | AGPH12003 |
Description | LINE FILTER 120VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 120V Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 120V | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,508.37000 | $2,508.37 |