
AGDN60020R | |
---|---|
DigiKey Part Number | 95-AGDN60020R-ND |
Manufacturer | |
Manufacturer Product Number | AGDN60020R |
Description | SPD TYPE 1 750VAC MCOV 2 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 750VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 750VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 2.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,363.88000 | $1,363.88 |
10 | $1,237.27000 | $12,372.70 |