
AGDN400P | |
---|---|
DigiKey Part Number | 95-AGDN400P-ND |
Manufacturer | |
Manufacturer Product Number | AGDN400P |
Description | SPD TYPE 1 480VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 480VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 480VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $596.49000 | $596.49 |
10 | $461.81500 | $4,618.15 |