
N261-003-BL | |
|---|---|
DigiKey Part Number | 95-N261-003-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-003-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.36000 | $71.36 |
| 10 | $60.60900 | $606.09 |
| 25 | $56.81040 | $1,420.26 |
| 50 | $54.09580 | $2,704.79 |
| 100 | $51.51430 | $5,151.43 |
| 250 | $48.29012 | $12,072.53 |
| 500 | $45.98696 | $22,993.48 |
| 1,000 | $43.79396 | $43,793.96 |



