9PX6KTF5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 0
Unit Price: $59,030.27000
Datasheet
9PX6KTF5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX6KTF5

DigiKey Part Number
95-9PX6KTF5-ND
Manufacturer
Manufacturer Product Number
9PX6KTF5
Description
EATON 9PX 6000VA 5400W 120/208V
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 6kVA / 5400W 120V, 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Obsolete
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
6kVA / 5400W
AC Outlets
21 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
120V, 200V, 208V, 220V, 230V, 240V
Input Connector
NEMA L6-30P
Output Connector
NEMA 5-20R (18), NEMA L6-20R (2), NEMA L6-30R (1)
Cord Length
6' (1.83m)
Approval Agency
cUL
Size / Dimension
23.800" L x 17.300" W (604.52mm x 439.42mm)
Height
3.400" (86.36mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes