9PX5KP2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 0
Unit Price: $57,739.49000
Datasheet
9PX5KP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX5KP2

DigiKey Part Number
95-9PX5KP2-ND
Manufacturer
Manufacturer Product Number
9PX5KP2
Description
EATON 9PX 5000VA 4500W 208V ONLI
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 5kVA / 4.5kW 120V, 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Obsolete
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
5kVA / 4.5kW
AC Outlets
-
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
120V, 200V, 208V, 220V, 230V, 240V
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Approval Agency
cUL
Size / Dimension
28.400" L x 17.300" W (721.36mm x 439.42mm)
Height
10.200" (259.08mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes