
5SC1500 | |
---|---|
DigiKey Part Number | 95-5SC1500-ND |
Manufacturer | |
Manufacturer Product Number | 5SC1500 |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Network, Single Phase 1.44kVA / 1080W 100V, 110V, 120V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 1.44kVA / 1080W | |
AC Outlets | 8 | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 110V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 6' (1.83m) | |
Approval Agency | - | |
Size / Dimension | 16.100" L x 5.900" W (408.94mm x 149.86mm) | |
Height | 8.200" (208.28mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,981.37000 | $4,981.37 |