


| XLHVS1020944C0B00 | |
|---|---|
| DigiKey Part Number | 283-XLHVS1020944C0B00-ND | 
| Manufacturer | |
| Manufacturer Product Number | XLHVS1020944C0B00 | 
| Description | Eaton Supercapacitor,XLHV,144V | 
| Customer Reference | |
| Detailed Description | 94.4 F (EDLC) Supercapacitor 102 V Module 9.7mOhm 1500 Hrs @ 65°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton - Electronics Division | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | 94.4 F | |
| Tolerance | 0%, +20% | |
| Voltage - Rated | 102 V | |
| ESR (Equivalent Series Resistance) | 9.7mOhm | |
| Lifetime @ Temp. | 1500 Hrs @ 65°C | |
| Grade | - | |
| Qualification | - | |
| Termination | - | |
| Mounting Type | Chassis Mount | |
| Package / Case | Module | |
| Lead Spacing | - | |
| Size / Dimension | 18.898" L x 19.094" W (480.00mm x 485.00mm) | |
| Height - Seated (Max) | 6.142" (156.00mm) | |
| Operating Temperature | -40°C ~ 65°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China