600 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In - 4 Lead 3.7mOhm 1500 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In - 4 Lead 3.7mOhm 1500 Hrs @ 70°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

XB3585-2R5607-R

DigiKey Part Number
283-XB3585-2R5607-R-ND
Manufacturer
Manufacturer Product Number
XB3585-2R5607-R
Description
CAP 600F 10% 2.5V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
600 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In - 4 Lead 3.7mOhm 1500 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
600 F
Tolerance
±10%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
3.7mOhm
Lifetime @ Temp.
1500 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.484" (88.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$383.78000$383.78
20$306.85950$6,137.19
60$291.37000$17,482.20
100$285.63710$28,563.71
Manufacturers Standard Package

Other Suppliers on DigiKey

220In Stock
Ships from WEC