
WCLA2520V1-4R7-R | |
---|---|
DigiKey Part Number | 283-WCLA2520V1-4R7-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-4R7-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-4R7-R |
Description | CHIP IND 4.7UH 0.505A SMT 2 PAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 505 mA 520mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 46MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.098" W (2.92mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.70400 | $17.04 |
100 | $1.39780 | $139.78 |
1,000 | $1.14960 | $1,149.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.45307 | $2,906.14 |
4,000 | $1.37018 | $5,480.72 |
6,000 | $1.32393 | $7,943.58 |
10,000 | $1.26793 | $12,679.30 |
14,000 | $1.23238 | $17,253.32 |
20,000 | $1.19582 | $23,916.40 |
50,000 | $1.10692 | $55,346.00 |