WCLA2520V1-R22-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA2520V1-4R7-R

DigiKey Part Number
283-WCLA2520V1-4R7-RTR-ND - Tape & Reel (TR)
283-WCLA2520V1-4R7-RCT-ND - Cut Tape (CT)
283-WCLA2520V1-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCLA2520V1-4R7-R
Description
CHIP IND 4.7UH 0.505A SMT 2 PAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 505 mA 520mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
12 @ 7.96MHz
Frequency - Self Resonant
46MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.098" W (2.92mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.70400$17.04
25$1.57400$39.35
50$1.48340$74.17
100$1.39780$139.78
250$1.29340$323.35
500$1.21932$609.66
1,000$1.14960$1,149.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45307$2,906.14
4,000$1.37018$5,480.72
6,000$1.32393$7,943.58
10,000$1.26793$12,679.30
14,000$1.23238$17,253.32
20,000$1.19582$23,916.40
50,000$1.10692$55,346.00
Manufacturers Standard Package