
WCLA2520V1-150-R | |
---|---|
DigiKey Part Number | 283-WCLA2520V1-150-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-150-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-150-R |
Description | CHIP IND 15.0UH 0.342A SMT 2 PA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 342 mA 1.09Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.09Ohm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.098" W (2.92mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.07400 | $20.74 |
25 | $1.92280 | $48.07 |
50 | $1.81260 | $90.63 |
100 | $1.70900 | $170.90 |
250 | $1.58088 | $395.22 |
500 | $1.49048 | $745.24 |
1,000 | $1.40528 | $1,405.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.45307 | $2,906.14 |
4,000 | $1.37018 | $5,480.72 |
6,000 | $1.32393 | $7,943.58 |
10,000 | $1.26793 | $12,679.30 |
14,000 | $1.23238 | $17,253.32 |
20,000 | $1.19582 | $23,916.40 |
50,000 | $1.10692 | $55,346.00 |