
VPH5-1200TR-R | |
---|---|
DigiKey Part Number | 283-VPH5-1200TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPH5-1200TR-R |
Description | XFMR 173UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
115 | $68.81461 | $7,913.68 |