



VPH3-0138-R | |
---|---|
DigiKey Part Number | 283-3674-2-ND - Tape & Reel (TR) 283-3674-1-ND - Cut Tape (CT) 283-3674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH3-0138-R |
Description | XFMR 23.3UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH3-0138-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.878" W (17.10mm x 22.30mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.06000 | $80.06 |
10 | $65.81100 | $658.11 |
100 | $59.17090 | $5,917.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $53.61415 | $10,722.83 |
400 | $50.56908 | $20,227.63 |
600 | $48.87092 | $29,322.55 |
1,000 | $48.34226 | $48,342.26 |