


VP5-0083TR-R | |
---|---|
DigiKey Part Number | 283-3667-2-ND - Tape & Reel (TR) 283-3667-1-ND - Cut Tape (CT) 283-3667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP5-0083TR-R |
Description | XFMR 5.3UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.60000 | $93.60 |
10 | $76.94500 | $769.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
115 | $65.68922 | $7,554.26 |
230 | $61.95474 | $14,249.59 |
345 | $59.87194 | $20,655.82 |
575 | $57.49315 | $33,058.56 |