VP4-0060-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VP4-0060-R
VERSA-PAC® User-Configurable Inductors and Transformers

VP4-0060TR-R

DigiKey Part Number
283-3664-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP4-0060TR-R
Description
XFMR 4.9UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.709" L x 0.969" W (18.00mm x 24.60mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
140$61.24114$8,573.76
Manufacturers Standard Package