
UP4B-680-R | |
---|---|
DigiKey Part Number | 283-UP4B-680-RTR-ND - Tape & Reel (TR) 283-UP4B-680-RCT-ND - Cut Tape (CT) 283-UP4B-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-680-R |
Description | FIXED IND 68UH 2.4A 120 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.69000 | $26.69 |
10 | $21.94000 | $219.40 |
100 | $18.04700 | $1,804.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | $17.39240 | $4,782.91 |
550 | $16.40200 | $9,021.10 |
825 | $15.84962 | $13,075.94 |
1,375 | $15.18092 | $20,873.76 |
1,925 | $14.75634 | $28,405.95 |
2,750 | $14.31980 | $39,379.45 |