UP4B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP4B-470-R

DigiKey Part Number
513-1098-2-ND - Tape & Reel (TR)
513-1098-1-ND - Cut Tape (CT)
513-1098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP4B-470-R
Description
FIXED IND 47UH 3.1A 74 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 74mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.2A
Shielding
Unshielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.870" L x 0.591" W (22.10mm x 15.00mm)
Height - Seated (Max)
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.44000$26.44
10$21.73500$217.35
100$17.87450$1,787.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275$17.22698$4,737.42
550$16.24584$8,935.21
825$15.69884$12,951.54
1,375$15.03640$20,675.05
1,925$14.61588$28,135.57
2,750$14.18347$39,004.54
Manufacturers Standard Package