
UP3B-4R7-R | |
---|---|
DigiKey Part Number | 283-UP3B-4R7-RTR-ND - Tape & Reel (TR) 283-UP3B-4R7-RCT-ND - Cut Tape (CT) 283-UP3B-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-4R7-R |
Description | FIXED IND 4.7UH 6.5A 11.4MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.760" L x 0.520" W (19.30mm x 13.21mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $12.48800 | $124.88 |
100 | $10.26700 | $1,026.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $12.99229 | $5,846.53 |
900 | $12.25269 | $11,027.42 |
1,350 | $11.84018 | $15,984.24 |
2,250 | $11.34084 | $25,516.89 |
3,150 | $11.02388 | $34,725.22 |
4,500 | $10.80450 | $48,620.25 |