
UP3B-100-R | |
---|---|
DigiKey Part Number | 513-1084-2-ND - Tape & Reel (TR) 513-1084-1-ND - Cut Tape (CT) 513-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-100-R |
Description | FIXED IND 10UH 4.3A 26 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.760" L x 0.520" W (19.30mm x 13.21mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $15.44500 | $154.45 |
100 | $12.70240 | $1,270.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $11.74118 | $5,283.53 |
900 | $11.07262 | $9,965.36 |
1,350 | $10.69979 | $14,444.72 |
2,250 | $10.24835 | $23,058.79 |
3,150 | $9.96179 | $31,379.64 |
4,500 | $9.66710 | $43,501.95 |