
UP2UC-221-R | |
|---|---|
DigiKey Part Number | 283-4084-2-ND - Tape & Reel (TR) 283-4084-1-ND - Cut Tape (CT) 283-4084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2UC-221-R |
Description | FIXED IND 220UH 800MA 610 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 800 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 610mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
Current - Saturation (Isat) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $11.00000 | $110.00 |
| 100 | $9.04690 | $904.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $7.84647 | $4,707.88 |
| 1,200 | $7.39942 | $8,879.30 |
| 1,800 | $7.15019 | $12,870.34 |
| 3,000 | $6.84835 | $20,545.05 |
| 4,200 | $6.65675 | $27,958.35 |
| 6,000 | $6.45969 | $38,758.14 |

