UP2B-681-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2B-331-R

DigiKey Part Number
513-1081-2-ND - Tape & Reel (TR)
513-1081-1-ND - Cut Tape (CT)
513-1081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2B-331-R
Description
FIXED IND 330UH 676MA 878.3 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 676 mA 878.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2B-331-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
510mA
Shielding
Unshielded
DC Resistance (DCR)
878.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.410" W (13.97mm x 10.41mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.29000$14.29
10$11.74200$117.42
100$9.65450$965.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$8.77324$4,825.28
1,100$8.27355$9,100.91
1,650$7.99488$13,191.55
2,750$7.65740$21,057.85
3,850$7.44322$28,656.40
5,500$7.22289$39,725.89
Manufacturers Standard Package