
UP2B-330-R | |
---|---|
DigiKey Part Number | 513-1080-2-ND - Tape & Reel (TR) 513-1080-1-ND - Cut Tape (CT) 513-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-330-R |
Description | FIXED IND 33UH 2.1A 91.7MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 91.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-330-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 91.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $9.98500 | $99.85 |
100 | $8.21020 | $821.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $7.46036 | $4,103.20 |
1,100 | $7.03526 | $7,738.79 |
1,650 | $6.79816 | $11,216.96 |
2,750 | $6.51108 | $17,905.47 |
3,850 | $6.32885 | $24,366.07 |
5,500 | $6.14139 | $33,777.65 |
13,750 | $5.94722 | $81,774.27 |