
UP2.8B-330-R | |
---|---|
DigiKey Part Number | 283-UP2.8B-330-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2.8B-330-R |
Description | FIXED IND 33UH 1.3A 250 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.508" L x 0.370" W (12.90mm x 9.40mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,750 | $12.37571 | $21,657.49 |