
UP2-221-R | |
---|---|
DigiKey Part Number | 283-UP2-221-RTR-ND - Tape & Reel (TR) 283-UP2-221-RCT-ND - Cut Tape (CT) 283-UP2-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2-221-R |
Description | FIXED IND 220UH 930MA 636MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 930 mA 636mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 620mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 636mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.541" L x 0.345" W (13.74mm x 8.76mm) | |
Height - Seated (Max) | 0.231" (5.86mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.77000 | $20.77 |
10 | $17.04600 | $170.46 |
100 | $14.01950 | $1,401.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $13.18865 | $7,913.19 |
1,200 | $12.43837 | $14,926.04 |
1,800 | $12.01999 | $21,635.98 |
3,000 | $11.51349 | $34,540.47 |
4,200 | $11.29013 | $47,418.55 |