UP2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2-150-R

DigiKey Part Number
283-UP2-150-RTR-ND - Tape & Reel (TR)
283-UP2-150-RCT-ND - Cut Tape (CT)
283-UP2-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2-150-R
Description
FIXED IND 15UH 3.6A 44.9MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 3.6 A 44.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
44.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.541" L x 0.345" W (13.74mm x 8.76mm)
Height - Seated (Max)
0.231" (5.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.39000$15.39
10$12.64400$126.44
100$10.39780$1,039.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$9.37940$5,627.64
1,200$8.84528$10,614.34
1,800$8.54747$15,385.45
3,000$8.18689$24,560.67
4,200$7.95797$33,423.47
6,000$7.72985$46,379.10
Manufacturers Standard Package