Similar
Similar

UP0.4SC-222-R | |
|---|---|
DigiKey Part Number | 283-UP0.4SC-222-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4SC-222-R |
Description | FIXED IND 2.2MH 100MA 8.5 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Wirewound Inductor 100 mA 8.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5Ohm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.10340 | $22,758.50 |



