
UP0.4C-470-R | |
|---|---|
DigiKey Part Number | 513-1064-2-ND - Tape & Reel (TR) 513-1064-1-ND - Cut Tape (CT) 513-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP0.4C-470-R |
Description | FIXED IND 47UH 530MA 820 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 530 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 530mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 820mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $13.52400 | $135.24 |
| 100 | $11.12040 | $1,112.04 |
| 1,000 | $9.76122 | $9,761.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.54960 | $21,374.00 |
| 5,000 | $8.06455 | $40,322.75 |
| 7,500 | $7.97485 | $59,811.38 |

