


TVSL02V03C011 | |
|---|---|
DigiKey Part Number | 283-TVSL02V03C011TR-ND - Tape & Reel (TR) 283-TVSL02V03C011CT-ND - Cut Tape (CT) 283-TVSL02V03C011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVSL02V03C011 |
Description | TVS DIODE 3VWM 6.3VC 0201 |
Customer Reference | |
Detailed Description | 6.3V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 4.7V | |
Voltage - Clamping (Max) @ Ipp | 6.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.02690 | $102.69 |
| 500 | $0.75786 | $378.93 |
| 1,000 | $0.67063 | $670.63 |
| 2,000 | $0.59717 | $1,194.34 |
| 5,000 | $0.51740 | $2,587.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.44124 | $6,618.60 |
| 30,000 | $0.41528 | $12,458.40 |











