S505H Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S505H Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR2-S505H-V-8-R

DigiKey Part Number
283-TR2-S505H-V-8-RTR-ND - Tape & Reel (TR)
283-TR2-S505H-V-8-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR2-S505H-V-8-R
Description
FUSE CERM 8A 600VAC 400VDC 5X20
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
400 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
228.2
Approval Agency
cULus, PSE/JET
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.007 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.74000$27.74
5$22.98400$114.92
10$21.21400$212.14
50$17.59840$879.92
100$16.23270$1,623.27
250$14.58248$3,645.62
500$13.44022$6,720.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$14.61531$21,922.97
3,000$13.44801$40,344.03
4,500$12.96540$58,344.30
Manufacturers Standard Package