


TR2-S505H-V-4-R | |
---|---|
DigiKey Part Number | 283-TR2-S505H-V-4-RTR-ND - Tape & Reel (TR) 283-TR2-S505H-V-4-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-4-R |
Description | FUSE CERM 4A 600VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 38.45 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.019 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.03000 | $18.03 |
5 | $14.91600 | $74.58 |
10 | $13.77200 | $137.72 |
50 | $11.42440 | $571.22 |
100 | $10.53940 | $1,053.94 |
250 | $9.47008 | $2,367.52 |
500 | $8.73052 | $4,365.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $11.24760 | $16,871.40 |
3,000 | $10.35169 | $31,055.07 |
4,500 | $9.85767 | $44,359.51 |
7,500 | $9.71376 | $72,853.20 |