


TR2-S505H-V-3.15-R | |
---|---|
DigiKey Part Number | 283-TR2-S505H-V-3.15-RTR-ND - Tape & Reel (TR) 283-TR2-S505H-V-3.15-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-3.15-R |
Description | FUSE CERM 3.15A 600VAC 400VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 43.55 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.031 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.05000 | $23.05 |
5 | $19.13200 | $95.66 |
10 | $17.64900 | $176.49 |
50 | $14.64480 | $732.24 |
100 | $13.50950 | $1,350.95 |
250 | $12.13760 | $3,034.40 |
500 | $11.18794 | $5,593.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $11.24760 | $16,871.40 |
3,000 | $10.35169 | $31,055.07 |
4,500 | $9.85767 | $44,359.51 |
7,500 | $9.71376 | $72,853.20 |