S505H Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S505H Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR2-S505H-V-1.25-R

DigiKey Part Number
283-TR2-S505H-V-1.25-RTR-ND - Tape & Reel (TR)
283-TR2-S505H-V-1.25-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR2-S505H-V-1.25-R
Description
FUSE CERM 1.25A 600VAC 400VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.25 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
400 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
2.22
Approval Agency
cULus, PSE/JET
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.108 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.05000$23.05
5$19.13200$95.66
10$17.64900$176.49
50$14.64480$732.24
100$13.50950$1,350.95
250$12.13760$3,034.40
500$11.18794$5,593.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$11.24760$16,871.40
3,000$10.35169$31,055.07
4,500$9.85767$44,359.51
7,500$9.71376$72,853.20
Manufacturers Standard Package