


TR2/C517-3-R | |
---|---|
DigiKey Part Number | 283-TR2/C517-3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/C517-3-R |
Description | FUSE GLASS 3A 350VAC 2AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.87 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.0345 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $15.87229 | $23,808.43 |