



TR2/1025TD250-R | |
---|---|
DigiKey Part Number | 283-TR2/1025TD250-RTR-ND - Tape & Reel (TR) 283-TR2/1025TD250-RCT-ND - Cut Tape (CT) 283-TR2/1025TD250-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/1025TD250-R |
Description | FUSE BRD MNT 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.128 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
DC Cold Resistance | 4.2 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.67000 | $33.67 |
5 | $27.92200 | $139.61 |
10 | $25.76600 | $257.66 |
50 | $21.37020 | $1,068.51 |
100 | $19.71150 | $1,971.15 |
250 | $17.70572 | $4,426.43 |
500 | $16.37344 | $8,186.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.81760 | $37,044.00 |