1.5 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410TD1-5-R

DigiKey Part Number
283-TR1-2410TD1-5-RTR-ND - Tape & Reel (TR)
283-TR1-2410TD1-5-RCT-ND - Cut Tape (CT)
283-TR1-2410TD1-5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410TD1-5-R
Description
FUSE BRD MT 1.5A 250VAC 60VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance
0.063 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.71000$8.71
5$7.21800$36.09
10$6.65100$66.51
50$5.52160$276.08
100$5.09400$509.40
250$4.57872$1,144.68
500$4.22240$2,111.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.08707$4,087.07
2,000$3.76594$7,531.88
3,000$3.58899$10,766.97
5,000$3.37678$16,883.90
7,000$3.24324$22,702.68
10,000$3.10685$31,068.50
25,000$3.02140$75,535.00
Manufacturers Standard Package