
TR1-2410FA15-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA15-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA15-RCT-ND - Cut Tape (CT) 283-TR1-2410FA15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA15-R |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.00315 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 5 | $5.31200 | $26.56 |
| 10 | $4.90000 | $49.00 |
| 50 | $4.06480 | $203.24 |
| 100 | $3.75060 | $375.06 |
| 250 | $3.37180 | $842.95 |
| 500 | $3.10986 | $1,554.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.01063 | $3,010.63 |
| 2,000 | $2.77455 | $5,549.10 |
| 3,000 | $2.64453 | $7,933.59 |
| 5,000 | $2.48862 | $12,443.10 |
| 7,000 | $2.39052 | $16,733.64 |
| 10,000 | $2.29033 | $22,903.30 |
| 25,000 | $2.15814 | $53,953.50 |

